
TAS5822MDCPR | |
|---|---|
DigiKey Part Number | 296-TAS5822MDCPRTR-ND - Tape & Reel (TR) 296-TAS5822MDCPRCT-ND - Cut Tape (CT) 296-TAS5822MDCPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5822MDCPR |
Description | 35-W, INDUCTOR-LESS, DIGITAL INP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 38-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 35W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 38-HTSSOP | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 25 | 39,22440 Kč | 980,61 Kč |
| 100 | 35,20520 Kč | 3 520,52 Kč |
| 250 | 33,28940 Kč | 8 322,35 Kč |
| 500 | 32,13576 Kč | 16 067,88 Kč |
| 1 000 | 31,18539 Kč | 31 185,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,40364 Kč | 60 807,28 Kč |
| 4 000 | 29,76005 Kč | 119 040,20 Kč |
| 6 000 | 29,43794 Kč | 176 627,64 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |



