


SMAJ43A | |
|---|---|
DigiKey Part Number | SMAJ43ABTR-ND - Tape & Reel (TR) SMAJ43ABCT-ND - Cut Tape (CT) SMAJ43ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43A |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 100 | 1,89450 Kč | 189,45 Kč |
| 500 | 1,86798 Kč | 933,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,76820 Kč | 8 841,00 Kč |
| 10 000 | 1,70505 Kč | 17 050,50 Kč |
| 15 000 | 1,64190 Kč | 24 628,50 Kč |
| 25 000 | 1,57875 Kč | 39 468,75 Kč |
| 35 000 | 1,54718 Kč | 54 151,30 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |



