Diode 100 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 150mA Surface Mount SOD-323
SOD 323

BAT46WSHE3-TP

DigiKey Part Number
353-BAT46WSHE3-TPTR-ND - Tape & Reel (TR)
353-BAT46WSHE3-TPCT-ND - Cut Tape (CT)
353-BAT46WSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46WSHE3-TP
Description
DIODE SCHOTTKY 100V 150MA SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
2 ns
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,36000 Kč33,60 Kč
1002,08930 Kč208,93 Kč
5001,53160 Kč765,80 Kč
1 0001,35101 Kč1 351,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,12059 Kč3 361,77 Kč
6 0001,00423 Kč6 025,38 Kč
9 0000,94484 Kč8 503,56 Kč
15 0000,87804 Kč13 170,60 Kč
21 0000,83845 Kč17 607,45 Kč
30 0000,79995 Kč23 998,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč