


SMAJ150CA | |
|---|---|
DigiKey Part Number | SMAJ150CALFTR-ND - Tape & Reel (TR) SMAJ150CALFCT-ND - Cut Tape (CT) SMAJ150CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150CA |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ150CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 100 | 3,44370 Kč | 344,37 Kč |
| 500 | 2,72680 Kč | 1 363,40 Kč |
| 1 000 | 2,18379 Kč | 2 183,79 Kč |
| 2 000 | 2,17813 Kč | 4 356,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,03723 Kč | 10 186,15 Kč |
| 10 000 | 1,85202 Kč | 18 520,20 Kč |
| 15 000 | 1,75942 Kč | 26 391,30 Kč |
| 25 000 | 1,66682 Kč | 41 670,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







