
SN65LVDS9637BDR | |
|---|---|
DigiKey Part Number | 296-6931-2-ND - Tape & Reel (TR) 296-6931-1-ND - Cut Tape (CT) 296-6931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9637BDR |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9637BDR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 50,37400 Kč | 503,74 Kč |
| 25 | 46,16200 Kč | 1 154,05 Kč |
| 100 | 41,52770 Kč | 4 152,77 Kč |
| 250 | 39,31916 Kč | 9 829,79 Kč |
| 500 | 38,71276 Kč | 19 356,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,73305 Kč | 89 332,62 Kč |
| 5 000 | 35,03550 Kč | 175 177,50 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |






