


SMAJ100CA | |
|---|---|
DigiKey Part Number | SMAJ100CALFTR-ND - Tape & Reel (TR) SMAJ100CALFCT-ND - Cut Tape (CT) SMAJ100CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100CA |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ100CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 2,03680 Kč | 203,68 Kč |
| 500 | 1,78484 Kč | 892,42 Kč |
| 1 000 | 1,70084 Kč | 1 700,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,70084 Kč | 8 504,20 Kč |
| 10 000 | 1,66682 Kč | 16 668,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |






