


SMAJ100A | |
|---|---|
DigiKey Part Number | SMAJ100ALFTR-ND - Tape & Reel (TR) SMAJ100ALFCT-ND - Cut Tape (CT) SMAJ100ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100A |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 100 | 2,43580 Kč | 243,58 Kč |
| 500 | 2,39378 Kč | 1 196,89 Kč |
| 1 000 | 2,16279 Kč | 2 162,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,70084 Kč | 8 504,20 Kč |
| 10 000 | 1,66682 Kč | 16 668,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |






