


SMAJ100A | |
|---|---|
DigiKey Part Number | SMAJ100ABTR-ND - Tape & Reel (TR) SMAJ100ABCT-ND - Cut Tape (CT) SMAJ100ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100A |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 100 | 4,32980 Kč | 432,98 Kč |
| 500 | 3,24630 Kč | 1 623,15 Kč |
| 1 000 | 2,89625 Kč | 2 896,25 Kč |
| 2 000 | 2,60123 Kč | 5 202,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,28156 Kč | 11 407,80 Kč |
| 10 000 | 2,08376 Kč | 20 837,60 Kč |
| 15 000 | 1,98297 Kč | 29 744,55 Kč |
| 25 000 | 1,86969 Kč | 46 742,25 Kč |
| 35 000 | 1,80260 Kč | 63 091,00 Kč |
| 50 000 | 1,73740 Kč | 86 870,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


