Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMA6L12A | |
|---|---|
DigiKey Part Number | F5741TR-ND - Tape & Reel (TR) F5741CT-ND - Cut Tape (CT) F5741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L12A |
Description | TVS DIODE 12VWM 19.9VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 5,02060 Kč | 502,06 Kč |
| 500 | 3,88924 Kč | 1 944,62 Kč |
| 1 000 | 3,56000 Kč | 3 560,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07019 Kč | 6 210,57 Kč |
| 6 000 | 2,05780 Kč | 12 346,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



