SMAJ12AHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,82562 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 256
Unit Price: 13,65000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 632
Unit Price: 9,24000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,94043 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 272
Unit Price: 12,60000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet
Image for SMAJ12AHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ12AHE3/61

DigiKey Part Number
SMAJ12AHE3/61GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ12AHE3/61
Description
TVS DIODE 12VWM 19.9VC DO214AC
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types