
SMAJ12A-M3/61 | |
|---|---|
DigiKey Part Number | 112-SMAJ12A-M3/61TR-ND - Tape & Reel (TR) 112-SMAJ12A-M3/61CT-ND - Cut Tape (CT) 112-SMAJ12A-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A-M3/61 |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 100 | 5,07940 Kč | 507,94 Kč |
| 500 | 3,82878 Kč | 1 914,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,13302 Kč | 5 639,44 Kč |
| 3 600 | 2,83916 Kč | 10 220,98 Kč |
| 5 400 | 2,68934 Kč | 14 522,44 Kč |
| 9 000 | 2,52093 Kč | 22 688,37 Kč |
| 12 600 | 2,42117 Kč | 30 506,74 Kč |
| 18 000 | 2,32419 Kč | 41 835,42 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

