


SMA6J26A | |
|---|---|
DigiKey Part Number | 18-SMA6J26ATR-ND - Tape & Reel (TR) 18-SMA6J26ACT-ND - Cut Tape (CT) 18-SMA6J26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J26A |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 7,06100 Kč | 70,61 Kč |
| 100 | 4,02230 Kč | 402,23 Kč |
| 500 | 3,18450 Kč | 1 592,25 Kč |
| 1 000 | 2,52043 Kč | 2 520,43 Kč |
| 2 000 | 2,40878 Kč | 4 817,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,10258 Kč | 10 512,90 Kč |
| 10 000 | 1,91886 Kč | 19 188,60 Kč |
| 15 000 | 1,82700 Kč | 27 405,00 Kč |
| 25 000 | 1,73514 Kč | 43 378,50 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |









