


SMA6J26A-TP | |
|---|---|
DigiKey Part Number | SMA6J26A-TPMSTR-ND - Tape & Reel (TR) SMA6J26A-TPMSCT-ND - Cut Tape (CT) SMA6J26A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J26A-TP |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 5,77000 Kč | 57,70 Kč |
| 100 | 3,89520 Kč | 389,52 Kč |
| 500 | 3,04118 Kč | 1 520,59 Kč |
| 1 000 | 2,49960 Kč | 2 499,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,00051 Kč | 10 002,55 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |

