SMA6J26A-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08082 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 998
Unit Price: 0,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 123
Unit Price: 0,53000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 189 893
Unit Price: 0,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 796 218
Unit Price: 0,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 680
Unit Price: 0,34000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,07830 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7
Unit Price: 0,70000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,09643 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J26A-M3/61

DigiKey Part Number
SMA6J26A-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J26A-M3/61
Description
TVS DIODE 26VWM 40.9VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40.9V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
40.9V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 2002,11549 Kč15 231,53 Kč
Unit Price without VAT:2,11549 Kč
Unit Price with VAT:2,55974 Kč