Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SLD22U-017-B | |
|---|---|
DigiKey Part Number  | SLD22U-017-B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SLD22U-017-B  | 
Description  | TVS DIODE 22VWM 35.5VC P600  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 35.5V Clamp 143.7A Ipp Tvs Diode Through Hole P600  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SLD22U-017-B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 22V  | |
Voltage - Breakdown (Min)  | 24.4V  | |
Voltage - Clamping (Max) @ Ipp  | 35.5V  | |
Current - Peak Pulse (10/1000µs)  | 143.7A  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Through Hole  | |
Package / Case  | P600, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 39,35250 Kč | 3 935,25 Kč | 
| Unit Price without VAT: | 39,35250 Kč | 
|---|---|
| Unit Price with VAT: | 47,61653 Kč | 









