
5KP22A | |
|---|---|
DigiKey Part Number | 5KP22ALFTR-ND - Tape & Reel (TR) 5KP22ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP22A |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 143.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 143.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,33000 Kč | 43,33 Kč |
| 10 | 33,95300 Kč | 339,53 Kč |
| 100 | 27,49560 Kč | 2 749,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,63820 Kč | 17 310,56 Kč |
| 1 600 | 20,63420 Kč | 33 014,72 Kč |
| Unit Price without VAT: | 43,33000 Kč |
|---|---|
| Unit Price with VAT: | 52,42930 Kč |

