Similar
Similar
Similar
Similar



5KP22A-TP | |
|---|---|
DigiKey Part Number  | 5KP22A-TPTR-ND - Tape & Reel (TR) 5KP22A-TPCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 5KP22A-TP  | 
Description  | TVS DIODE 22VWM 35.5VC R6  | 
Manufacturer Standard Lead Time  | 44 Weeks  | 
Customer Reference  | |
Detailed Description  | 35.5V Clamp Ipp Tvs Diode Through Hole R-6  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 22V  | |
Voltage - Breakdown (Min)  | 24.4V  | |
Voltage - Clamping (Max) @ Ipp  | 35.5V  | |
Current - Peak Pulse (10/1000µs)  | -  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | R-6, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč | 
| 10 | 34,76700 Kč | 347,67 Kč | 
| 100 | 23,82080 Kč | 2 382,08 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 19,14068 Kč | 9 570,34 Kč | 
| 1 000 | 17,63621 Kč | 17 636,21 Kč | 
| 1 500 | 16,86978 Kč | 25 304,67 Kč | 
| 2 500 | 16,00880 Kč | 40 022,00 Kč | 
| 3 500 | 15,60450 Kč | 54 615,75 Kč | 
| Unit Price without VAT: | 53,89000 Kč | 
|---|---|
| Unit Price with VAT: | 65,20690 Kč | 



