Similar
Similar
Similar
Similar
Similar

5KP22A-G | |
|---|---|
DigiKey Part Number  | 5KP22A-G-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 5KP22A-G  | 
Description  | TVS DIODE 22VWM 35.5VC R6  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 35.5V Clamp 140.85A Ipp Tvs Diode Through Hole R-6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 5KP22A-G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 22V  | |
Voltage - Breakdown (Min)  | 24.4V  | |
Voltage - Clamping (Max) @ Ipp  | 35.5V  | |
Current - Peak Pulse (10/1000µs)  | 140.85A  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | R-6, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 26,52264 Kč | 6 630,66 Kč | 
| 500 | 24,35800 Kč | 12 179,00 Kč | 
| 750 | 23,25473 Kč | 17 441,05 Kč | 
| 1 250 | 22,01508 Kč | 27 518,85 Kč | 
| 1 750 | 21,28121 Kč | 37 242,12 Kč | 
| 2 500 | 20,80600 Kč | 52 015,00 Kč | 
| Unit Price without VAT: | 26,52264 Kč | 
|---|---|
| Unit Price with VAT: | 32,09239 Kč | 




