12.8V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC3530-01LTG

DigiKey Part Number
18-SC3530-01LTGTR-ND - Tape & Reel (TR)
18-SC3530-01LTGCT-ND - Cut Tape (CT)
18-SC3530-01LTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC3530-01LTG
Description
TVS DIODE 7VWM 12.8VC SOD523
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.8V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12.8V (Typ)
Mfr
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI, USB
Part Status
Active
Capacitance @ Frequency
1pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TA)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
8.2V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,78200 Kč67,82 Kč
1004,30250 Kč430,25 Kč
5003,22488 Kč1 612,44 Kč
1 0002,87694 Kč2 876,94 Kč
2 0002,58370 Kč5 167,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,88814 Kč9 440,70 Kč
10 0001,72423 Kč17 242,30 Kč
15 0001,64070 Kč24 610,50 Kč
25 0001,54684 Kč38 671,00 Kč
35 0001,53548 Kč53 741,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč