S6040NRP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 51,77855 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 756
Unit Price: 132,50000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 54,11185 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 28,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 33,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 35,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 10,37259 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 227
Unit Price: 69,50000 Kč
Datasheet
SCR 600 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

S6040NRP

DigiKey Part Number
S6040NRPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S6040NRP
Description
SCR 600V 40A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
40 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
25 A
Current - On State (It (RMS)) (Max)
40 A
Current - Hold (Ih) (Max)
60 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
430A, 520A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50050,25872 Kč25 129,36 Kč
Manufacturers Standard Package
Unit Price without VAT:50,25872 Kč
Unit Price with VAT:60,81305 Kč