TN1215-600G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 22,24486 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 51,77855 Kč
Datasheet
SCR 600 V 12 A Standard Recovery Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 12 A Standard Recovery Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

TN1215-600G

DigiKey Part Number
497-6768-5-ND
Manufacturer
Manufacturer Product Number
TN1215-600G
Description
SCR 600V 12A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 12 A Standard Recovery Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
TN1215-600G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
8 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 145A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
5015,90380 Kč795,19 Kč
10014,17780 Kč1 417,78 Kč
50011,14784 Kč5 573,92 Kč
1 00010,17269 Kč10 172,69 Kč
2 0009,35251 Kč18 705,02 Kč
5 0008,46518 Kč42 325,90 Kč
10 0008,08423 Kč80 842,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč