


TN1215-600G-TR | |
|---|---|
DigiKey Part Number | 497-8068-2-ND - Tape & Reel (TR) 497-8068-1-ND - Cut Tape (CT) 497-8068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN1215-600G-TR |
Description | SCR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN1215-600G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 8 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 145A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 100 | 14,88550 Kč | 1 488,55 Kč |
| 500 | 11,70512 Kč | 5 852,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,17269 Kč | 10 172,69 Kč |
| 2 000 | 9,35251 Kč | 18 705,02 Kč |
| 3 000 | 8,93472 Kč | 26 804,16 Kč |
| 5 000 | 8,46518 Kč | 42 325,90 Kč |
| 7 000 | 8,18718 Kč | 57 310,26 Kč |
| 10 000 | 8,08423 Kč | 80 842,30 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


