


TN1625-600G-TR | |
|---|---|
DigiKey Part Number | 497-12719-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TN1625-600G-TR |
Description | SCR 600V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN1625-600G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 190A, 200A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,37259 Kč | 20 745,18 Kč |
| 4 000 | 9,62464 Kč | 38 498,56 Kč |
| 6 000 | 9,24371 Kč | 55 462,26 Kč |
| 10 000 | 9,13676 Kč | 91 367,60 Kč |
| Unit Price without VAT: | 10,37259 Kč |
|---|---|
| Unit Price with VAT: | 12,55083 Kč |


