SCR 600 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

S6025NRP

DigiKey Part Number
S6025NRPTR-ND - Tape & Reel (TR)
S6025NRPCT-ND - Cut Tape (CT)
S6025NRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6025NRP
Description
SCR 600V 25A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
35 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
16 A
Current - On State (It (RMS)) (Max)
25 A
Current - Hold (Ih) (Max)
50 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 350A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1059,90700 Kč599,07 Kč
10042,18920 Kč4 218,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,70714 Kč14 853,57 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč