Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF160

DigiKey Part Number
RXEF160HF-ND
Manufacturer
Manufacturer Product Number
RXEF160
Description
PTC RESET FUSE 72V 1.6A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RXEF160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
3.2 A
Current - Max
40 A
Time to Trip
11.4 s
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
220 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.642" Dia x 0.118" T (16.30mm x 3.00mm)
Height - Seated (Max)
0.819" (20.80mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 572
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
511,08600 Kč55,43 Kč
1010,24700 Kč102,47 Kč
508,49580 Kč424,79 Kč
1007,83860 Kč783,86 Kč
2507,04608 Kč1 761,52 Kč
5006,49846 Kč3 249,23 Kč
1 0005,99199 Kč5 991,99 Kč
5 0004,96342 Kč24 817,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč