Q6008R559 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 29 321
Unit Price: 28,63000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 2 131
Unit Price: 32,84000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 2 654
Unit Price: 28,63000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 7,55432 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 303
Unit Price: 34,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 594
Unit Price: 38,31000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 4 883
Unit Price: 30,94000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 8,10425 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 4 951
Unit Price: 35,36000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 8,68313 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 900
Unit Price: 29,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 42
Unit Price: 44,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 069
Unit Price: 28,84000 Kč
Datasheet
TRIAC Standard 600 V 8 A Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6008R559

DigiKey Part Number
Q6008R559-ND
Manufacturer
Manufacturer Product Number
Q6008R559
Description
TRIAC 600V 8A TO220
Customer Reference
Detailed Description
TRIAC Standard 600 V 8 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Formed Leads
Supplier Device Package
TO-220 Non-Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes