
P6KE22A | |
|---|---|
DigiKey Part Number | P6KE22ALFTR-ND - Tape & Reel (TR) P6KE22ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE22A |
Description | TVS DIODE 18.8VWM 30.6VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,10500 Kč | 61,05 Kč |
| 100 | 3,78900 Kč | 378,90 Kč |
| 500 | 3,69428 Kč | 1 847,14 Kč |
| 1 000 | 3,55303 Kč | 3 553,03 Kč |
| 2 000 | 3,21813 Kč | 6 436,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,21813 Kč | 12 872,52 Kč |
| 8 000 | 2,47548 Kč | 19 803,84 Kč |
| 12 000 | 2,28980 Kč | 27 477,60 Kč |
| 20 000 | 2,21025 Kč | 44 205,00 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |








