Diode 60 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

SR306-TP

DigiKey Part Number
SR306-TPMSTR-ND - Tape & Reel (TR)
SR306-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR306-TP
Description
DIODE SCHOTTKY 60V 3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,59300 Kč65,93 Kč
1004,32560 Kč432,56 Kč
5003,25134 Kč1 625,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2001,99358 Kč2 392,30 Kč
2 4001,97381 Kč4 737,14 Kč
3 6001,85074 Kč6 662,66 Kč
6 0001,72562 Kč10 353,72 Kč
8 4001,71396 Kč14 397,26 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč