



MICROSMD200F-2 | |
|---|---|
DigiKey Part Number | MICROSMD200F-2TR-ND - Tape & Reel (TR) MICROSMD200F-2CT-ND - Cut Tape (CT) MICROSMD200F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMD200F-2 |
Description | PTC RESET FUSE 6V 2A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 60 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.046" (1.17mm) |
Current - Trip (It) 4 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805L035YR | Littelfuse Inc. | 7 652 | F2771CT-ND | 22,26000 Kč | Similar |
| 0805L050WR | Littelfuse Inc. | 37 122 | F2772CT-ND | 13,65000 Kč | Similar |
| 1206L035YR | Littelfuse Inc. | 15 237 | F2111CT-ND | 13,44000 Kč | Similar |
| 1206L050YR | Littelfuse Inc. | 34 522 | F2112CT-ND | 13,44000 Kč | Similar |
| 1206L150THWR | Littelfuse Inc. | 7 090 | F3372CT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 5 | 14,95000 Kč | 74,75 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 50 | 11,44400 Kč | 572,20 Kč |
| 100 | 10,55990 Kč | 1 055,99 Kč |
| 250 | 9,49192 Kč | 2 372,98 Kč |
| 500 | 8,75406 Kč | 4 377,03 Kč |
| 1 000 | 8,07079 Kč | 8 070,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07640 Kč | 18 229,20 Kč |
| 6 000 | 5,81382 Kč | 34 882,92 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |




