



1206L035YR | |
|---|---|
DigiKey Part Number | F2111TR-ND - Tape & Reel (TR) F2111CT-ND - Cut Tape (CT) F2111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L035YR |
Description | PTC RESET FUSE 6V 350MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L035YR Models |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.2 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 750 mA | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,08600 Kč | 55,43 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 50 | 8,50000 Kč | 425,00 Kč |
| 100 | 7,84070 Kč | 784,07 Kč |
| 250 | 7,04944 Kč | 1 762,36 Kč |
| 500 | 6,50224 Kč | 3 251,12 Kč |
| 1 000 | 5,99556 Kč | 5 995,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,36381 Kč | 17 455,24 Kč |
| 8 000 | 4,19173 Kč | 33 533,84 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



