



RKEF500-1 | |
|---|---|
DigiKey Part Number | RKEF500-1HF-ND |
Manufacturer | |
Manufacturer Product Number | RKEF500-1 |
Description | PTC RESET FUSE 60V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RKEF500-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 28 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.949" L x 0.118" W (24.10mm x 3.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 5 | 23,68600 Kč | 118,43 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 50 | 18,11700 Kč | 905,85 Kč |
| 100 | 16,71440 Kč | 1 671,44 Kč |
| 250 | 15,02196 Kč | 3 755,49 Kč |
| 500 | 13,85070 Kč | 6 925,35 Kč |
| 1 000 | 12,76594 Kč | 12 765,94 Kč |
| 5 000 | 11,41241 Kč | 57 062,05 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


