MCAS030.V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCAS030.V
MCAS030.V-view2

MCAS030.V

DigiKey Part Number
MCAS030.V-ND
Manufacturer
Manufacturer Product Number
MCAS030.V
Description
FUSE AUTO 30A 32VDC 1 PC CARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Pink
Size / Dimension
0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1121,04000 Kč121,04 Kč
5100,36600 Kč501,83 Kč
1092,64100 Kč926,41 Kč
5076,82400 Kč3 841,20 Kč
10070,85010 Kč7 085,01 Kč
30062,26800 Kč18 680,40 Kč
50058,61584 Kč29 307,92 Kč
1 00055,86144 Kč55 861,44 Kč
Manufacturers Standard Package
Unit Price without VAT:121,04000 Kč
Unit Price with VAT:146,45840 Kč