


0695030.L | |
|---|---|
DigiKey Part Number | 0695030.L-ND |
Manufacturer | |
Manufacturer Product Number | 0695030.L |
Description | FUSE AUTO 30A 32VDC 50 PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Pink | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 5 | 50,98400 Kč | 254,92 Kč |
| 10 | 47,04700 Kč | 470,47 Kč |
| 50 | 39,03520 Kč | 1 951,76 Kč |
| 100 | 36,00810 Kč | 3 600,81 Kč |
| 250 | 32,34964 Kč | 8 087,41 Kč |
| 500 | 29,81606 Kč | 14 908,03 Kč |
| 1 000 | 27,46772 Kč | 27 467,72 Kč |
| 5 000 | 26,53353 Kč | 132 667,65 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |




