
0695020.U | |
|---|---|
DigiKey Part Number | F11155-ND |
Manufacturer | |
Manufacturer Product Number | 0695020.U |
Description | FUSE AUTO 20A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 530.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 Kč | 42,52 Kč |
| 5 | 35,19600 Kč | 175,98 Kč |
| 10 | 32,48000 Kč | 324,80 Kč |
| 50 | 26,95240 Kč | 1 347,62 Kč |
| 100 | 24,86220 Kč | 2 486,22 Kč |
| 250 | 22,33996 Kč | 5 584,99 Kč |
| 500 | 20,59490 Kč | 10 297,45 Kč |
| 1 000 | 18,97721 Kč | 18 977,21 Kč |
| 5 000 | 17,65569 Kč | 88 278,45 Kč |
| Unit Price without VAT: | 42,52000 Kč |
|---|---|
| Unit Price with VAT: | 51,44920 Kč |




