
MCAS020.XP | |
|---|---|
DigiKey Part Number | MCAS020.XP-ND |
Manufacturer | |
Manufacturer Product Number | MCAS020.XP |
Description | FUSE AUTO 20A 32VDC 1 PC CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | MCAS020.XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,35000 Kč | 155,35 Kč |
| 5 | 128,86800 Kč | 644,34 Kč |
| 10 | 118,93300 Kč | 1 189,33 Kč |
| 50 | 98,61500 Kč | 4 930,75 Kč |
| 100 | 90,93810 Kč | 9 093,81 Kč |
| 250 | 81,64536 Kč | 20 411,34 Kč |
| 500 | 75,20870 Kč | 37 604,35 Kč |
| 1 000 | 73,51713 Kč | 73 517,13 Kč |
| Unit Price without VAT: | 155,35000 Kč |
|---|---|
| Unit Price with VAT: | 187,97350 Kč |






