
00940559ZPA | |
|---|---|
DigiKey Part Number | 00940559ZPA-ND |
Manufacturer | |
Manufacturer Product Number | 00940559ZPA |
Description | FUSE KIT AUTO 15-40A 5PC CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 15 ~ 40A 32VDC Holder 5 Pieces (5 Values - 1 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Slow Blow | |
Voltage Rating | 32VDC | |
Current Rating (Amps) | 15 ~ 40A | |
Quantity | 5 Pieces (5 Values - 1 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Auto Link |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 383,82600 Kč | 1 919,13 Kč |
| Unit Price without VAT: | 383,82600 Kč |
|---|---|
| Unit Price with VAT: | 464,42946 Kč |

