
MCAS030.XP | |
|---|---|
DigiKey Part Number | MCAS030.XP-ND |
Manufacturer | |
Manufacturer Product Number | MCAS030.XP |
Description | FUSE AUTO 30A 32VDC 1 PC CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | MCAS030.XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Pink | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,73000 Kč | 153,73 Kč |
| 5 | 127,52200 Kč | 637,61 Kč |
| 10 | 117,69000 Kč | 1 176,90 Kč |
| 50 | 97,58440 Kč | 4 879,22 Kč |
| 100 | 89,98770 Kč | 8 998,77 Kč |
| 250 | 80,79208 Kč | 20 198,02 Kč |
| 500 | 74,42268 Kč | 37 211,34 Kč |
| 1 000 | 72,74878 Kč | 72 748,78 Kč |
| Unit Price without VAT: | 153,73000 Kč |
|---|---|
| Unit Price with VAT: | 186,01330 Kč |


