LFUSCD15120A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Wolfspeed, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 0
Unit Price: 126,20000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 2 705
Unit Price: 178,69000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 3 975
Unit Price: 212,08000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 870
Unit Price: 288,30000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 3 317
Unit Price: 538,60000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 53,12179 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 037
Unit Price: 60,26000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 74,33000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 227,04088 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 54,35857 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 304
Unit Price: 164,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 990
Unit Price: 178,06000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 615
Unit Price: 184,57000 Kč
Datasheet
Diode 1200 V 15A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFUSCD15120A

DigiKey Part Number
F7411-ND
Manufacturer
Manufacturer Product Number
LFUSCD15120A
Description
DIODE SIL CARB 1200V 15A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 15 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
375 µA @ 1200 V
Capacitance @ Vr, F
750pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
175°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.