
LFJ60060FBC | |
|---|---|
DigiKey Part Number | LFJ60060FBC-ND |
Manufacturer | |
Manufacturer Product Number | LFJ60060FBC |
Description | CONN TERM BLK FUSEBLOCK COVER BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Fuseblock Cover For LF Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fuseblock Cover | |
Number of Positions | - | |
For Use With/Related Products | LF Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,53000 Kč | 359,53 Kč |
| 5 | 298,32000 Kč | 1 491,60 Kč |
| 10 | 275,25000 Kč | 2 752,50 Kč |
| 50 | 228,13140 Kč | 11 406,57 Kč |
| 100 | 210,29160 Kč | 21 029,16 Kč |
| 250 | 188,69220 Kč | 47 173,05 Kč |
| 500 | 181,95620 Kč | 90 978,10 Kč |
| Unit Price without VAT: | 359,53000 Kč |
|---|---|
| Unit Price with VAT: | 435,03130 Kč |




