




LFJ600603CID | |
|---|---|
DigiKey Part Number | F10899-ND |
Manufacturer | |
Manufacturer Product Number | LFJ600603CID |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 2.374" L (27mm x 60.3mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 829,46000 Kč | 1 829,46 Kč |
| 5 | 1 517,28400 Kč | 7 586,42 Kč |
| 10 | 1 399,32000 Kč | 13 993,20 Kč |
| 50 | 1 157,83000 Kč | 57 891,50 Kč |
| 100 | 1 119,76530 Kč | 111 976,53 Kč |
| Unit Price without VAT: | 1 829,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 213,64660 Kč |



