
LFJ600601CID | |
|---|---|
DigiKey Part Number | LFJ600601CID-ND |
Manufacturer | |
Manufacturer Product Number | LFJ600601CID |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 2.374" L (27mm x 60.3mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,53000 Kč | 736,53 Kč |
| 5 | 623,93000 Kč | 3 119,65 Kč |
| 10 | 575,57700 Kč | 5 755,77 Kč |
| 50 | 476,73200 Kč | 23 836,60 Kč |
| 100 | 439,26250 Kč | 43 926,25 Kč |
| 250 | 410,10456 Kč | 102 526,14 Kč |
| Unit Price without VAT: | 736,53000 Kč |
|---|---|
| Unit Price with VAT: | 891,20130 Kč |


