
LCFE060502A120TG | |
|---|---|
DigiKey Part Number | F10183TR-ND - Tape & Reel (TR) F10183CT-ND - Cut Tape (CT) F10183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE060502A120TG |
Description | CMC 100MA 2LN 12 OHM SMD ESD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 12 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.027" L x 0.022" W (0.68mm x 0.55mm) | |
Height (Max) | 0.015" (0.38mm) | |
Package / Case | 0202 (0605 Metric), 6 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 25,67640 Kč | 641,91 Kč |
| 50 | 24,20640 Kč | 1 210,32 Kč |
| 100 | 22,82480 Kč | 2 282,48 Kč |
| 250 | 21,11728 Kč | 5 279,32 Kč |
| 500 | 19,91282 Kč | 9 956,41 Kč |
| 1 000 | 18,77830 Kč | 18 778,30 Kč |
| 2 500 | 18,75911 Kč | 46 897,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 18,75909 Kč | 187 590,90 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |






