L6008R8TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 573
Unit Price: 33,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 9,08213 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 059
Unit Price: 34,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 199
Unit Price: 28,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 9,03298 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 9,15181 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10
Unit Price: 29,47000 Kč
Datasheet
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6008R8TP

DigiKey Part Number
L6008R8TP-ND
Manufacturer
Manufacturer Product Number
L6008R8TP
Description
TRIAC SENS GATE 600V 8A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB-R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 85A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
20 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB-R
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00024,28644 Kč24 286,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,28644 Kč
Unit Price with VAT:29,38659 Kč