
T810H-6T | |
|---|---|
DigiKey Part Number | 497-9012-5-ND |
Manufacturer | |
Manufacturer Product Number | T810H-6T |
Description | TRIAC SENS GATE 600V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T810H-6T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 50 | 13,88880 Kč | 694,44 Kč |
| 100 | 12,35420 Kč | 1 235,42 Kč |
| 500 | 9,65858 Kč | 4 829,29 Kč |
| 1 000 | 8,79132 Kč | 8 791,32 Kč |
| 2 000 | 8,06142 Kč | 16 122,84 Kč |
| 5 000 | 7,27168 Kč | 36 358,40 Kč |
| 10 000 | 6,78378 Kč | 67 837,80 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |

