BTA08-600SRG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 482
Unit Price: 0,98000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,29690 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,99649 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA08-600SRG

DigiKey Part Number
BTA08-600SRG-ND
Manufacturer
Manufacturer Product Number
BTA08-600SRG
Description
TRIAC SENS GATE 600V 8A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA08-600SRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 0009,08213 Kč18 164,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,08213 Kč
Unit Price with VAT:10,98938 Kč