ITV_Series_9550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ITV_Series_9550
Littelfuse ITV Series | Datasheet Preview

ITV9550L5045MR

DigiKey Part Number
18-ITV9550L5045MRTR-ND - Tape & Reel (TR)
18-ITV9550L5045MRCT-ND - Cut Tape (CT)
18-ITV9550L5045MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITV9550L5045MR
Description
FUSE BATTERY PROTECTOR 50V 45A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45A 62 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
45A
Voltage Rating - DC
62 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
43.7 ~ 62V Triggerable
Class
-
Approval Agency
cURus, TUV
Operating Temperature
-10°C ~ 65°C
Breaking Capacity @ Rated Voltage
120A
Package / Case
Nonstandard SMD
Size / Dimension
0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm)
DC Cold Resistance
0.002 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,35000 Kč179,35 Kč
5148,82400 Kč744,12 Kč
10137,33000 Kč1 373,30 Kč
50113,88060 Kč5 694,03 Kč
100105,01000 Kč10 501,00 Kč
25094,27876 Kč23 569,69 Kč
50093,88216 Kč46 941,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00076,70094 Kč76 700,94 Kč
Manufacturers Standard Package
Unit Price without VAT:179,35000 Kč
Unit Price with VAT:217,01350 Kč