
ZV50K1812401NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV50K1812401NIR1HTTR-ND - Tape & Reel (TR) 118-ZV50K1812401NIR1HTCT-ND - Cut Tape (CT) 118-ZV50K1812401NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV50K1812401NIR1HT |
Description | VARISTOR 82V 400A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 65.6 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 400 A | |
Energy | 4.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 710 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,96700 Kč | 89,67 Kč |
| 25 | 8,04120 Kč | 201,03 Kč |
| 100 | 7,01180 Kč | 701,18 Kč |
| 250 | 6,52296 Kč | 1 630,74 Kč |
| 500 | 6,22744 Kč | 3 113,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,98430 Kč | 5 984,30 Kč |
| 2 000 | 5,78412 Kč | 11 568,24 Kč |
| 3 000 | 5,68385 Kč | 17 051,55 Kč |
| 5 000 | 5,57278 Kč | 27 863,90 Kč |
| 7 000 | 5,50785 Kč | 38 554,95 Kč |
| 10 000 | 5,44543 Kč | 54 454,30 Kč |
| 25 000 | 5,31099 Kč | 132 774,75 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |








