
FLSR020.T | |
|---|---|
DigiKey Part Number | 5666-FLSR020.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR020.T |
Description | FUSE CARTRIDGE 20A 600VAC/300VDC |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 20A | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRS-R-20 | Eaton - Bussmann Electrical Division | 15 | 2041-1042-ND | 1 319,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,18000 Kč | 538,18 Kč |
| 5 | 446,50200 Kč | 2 232,51 Kč |
| 10 | 411,93900 Kč | 4 119,39 Kč |
| 50 | 341,33080 Kč | 17 066,54 Kč |
| 100 | 314,57940 Kč | 31 457,94 Kč |
| 250 | 282,17616 Kč | 70 544,04 Kč |
| 500 | 259,70410 Kč | 129 852,05 Kč |
| Unit Price without VAT: | 538,18000 Kč |
|---|---|
| Unit Price with VAT: | 651,19780 Kč |







