
FLSR600.XXID | |
|---|---|
DigiKey Part Number | 5666-FLSR600.XXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR600.XXID |
Description | FUSE CRTRDGE 600A 600VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 600A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 600A | Package / Case Cylindrical, Blade Terminals |
Voltage Rating - AC 600 VAC | Size / Dimension 3.094" Dia x 13.374" L (78.60mm x 339.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 607,00000 Kč | 9 607,00 Kč |
| 5 | 7 958,74600 Kč | 39 793,73 Kč |
| 10 | 7 334,16000 Kč | 73 341,60 Kč |
| Unit Price without VAT: | 9 607,00000 Kč |
|---|---|
| Unit Price with VAT: | 11 624,47000 Kč |





