
FLSR060.T | |
|---|---|
DigiKey Part Number | FLSR060.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR060.T |
Description | FUSE CARTRIDGE 60A 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 60A | Size / Dimension 1.063" Dia x 5.500" L (27.00mm x 139.70mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,82000 Kč | 879,82 Kč |
| 5 | 729,93200 Kč | 3 649,66 Kč |
| 10 | 673,36400 Kč | 6 733,64 Kč |
| 50 | 557,67320 Kč | 27 883,66 Kč |
| 100 | 513,81270 Kč | 51 381,27 Kč |
| 250 | 460,65496 Kč | 115 163,74 Kč |
| Unit Price without VAT: | 879,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,58220 Kč |





